Analog Devices Inc. ADRF5519-EVALZ Evaluation Board

Analog Devices ADRF5519-EVALZ Evaluation Board is designed to easily evaluate the features and performance of the ADRF5519. The ADRF5519 is an integrated, dual-channel, 2.3GHz to 2.8GHz, 20W receiver front end ideally suited for time-division duplexing (TDD) wireless infrastructure applications. The Analog Devices ADRF5519 consists of a high power switch and a two-stage low noise amplifier (LNA) on each channel.

Features

  • Full-featured evaluation board for the ADRF5519
  • Easy connection to test equipment
  • Thru line for calibration

Required Equipment

  • DC power supplies
  • Network analyzer

Test Setup

Mechanical Drawing - Analog Devices Inc. ADRF5519-EVALZ Evaluation Board
Yayınlandı: 2021-06-18 | Güncellenmiş: 2022-03-11