Analog Devices Inc. ADRF5545A RF Front-End Multichip Module

Analog Devices Inc. ADRF5545A Dual-Channel RF Front-End Multichip Module is designed for time-division duplexing (TDD) applications that operate from 2.4GHz to 4.2GHz. The ADRF5545A is configured in dual channels with a cascading two-stage low noise amplifier (LNA) and a high-power silicon single-pole, double-throw (SPDT) switch.

In high gain mode, the cascaded two-stage LNA and switch offer a low noise figure (NF) of 1.45dB and a high gain of 32dB at 3.6GHz with an output third-order intercept point (OIP3) of 32dBm (typical). In low gain mode, one stage of the two-stage LNA is in bypass, providing 16dB of gain at a lower current of 36mA. In power-down mode, the LNAs are turned off and the device draws 12mA.

In transmit operation, when RF inputs are connected to a termination pin (TERM-ChA or TERM-ChB), the switch provides a low insertion loss of 0.65dB. The device handles long-term evolution (LTE) average power [9dB peak to average ratio (PAR)] of 40dBm for full lifetime operation and 43dBm for single event (<10s) LNA protection operation

Features

  • Integrated dual-channel RF front end
    • 2-stage LNA and high power SPDT switch
    • On-chip bias and matching
    • Single supply operation
  • Gain at 3.6GHz
    • 32dB typical high gain mode
    • 16dB typical  low gain mode
  • Low noise figure at 3.6GHz
    • 1.45dB typical high gain mode
    • 1.45dB typical low gain mode
  • High isolation
    • RXOUT-CHA and RXOUT-CHB: 47dB typical
    • TERM-CHA and TERM-CHB: 52dB typical
  • Low 0.65dB typical insertion loss at 3.6GHz
  • High power handling at TCASE = +105°C
    • Full lifetime: 40dBm LTE average power (9dB PAR) 
    • Single event (<10s operation): 43dBm LTE average power (9dB PAR)
  • 32dBm typical high OIP3
  • Power-down mode and low gain mode for LNA
  • Low supply current at 5V
    • 86mA typical high gain mode
    • 36mA typical low gain mode
    • 12mA typical power-down mode
  • Positive logic control
  • 6mm×6mm, 40-lead LFCSP package

Applications

  • Wireless infrastructure
  • TDD massive multiple input/output and active antenna systems
  • TDD-based communication systems

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADRF5545A RF Front-End Multichip Module

Technical Articles

  • 5G Technology Devices for an O-RAN Wireless Solution
    Discover a platform that meets the required RF characteristics, cost, and power budgets required to deploy a low-cost, high-performance O-RAN platform.
Yayınlandı: 2019-10-02 | Güncellenmiş: 2024-03-11