Analog Devices Inc. ADRV9002 Evaluation Boards

Analog Devices Inc. ADRV9002 Evaluation Boards are designed to evaluate the ADRV9002 dual-channel narrow/wide-band RF transceiver. These evaluation boards provide a 2x2 transceiver platform for device evaluation and include a high-efficiency power circuit board and a high-performance clocking/MCS distribution. The ADRV9002 evaluation boards are connected to the FPGA motherboard through the FMC connector, forming a complete evaluation platform for the ADRV9002.

Features

  • 2x2 narrow/wide-band RF transceiver platform
  • Complete radio cards for evaluation:
    • ADRV9002NP/W1/PCBZ for 30MHz to 3GHz frequency band range
    • ADRV9002NP/W2/PCBZ for 3GHz to 6GHz frequency band range
  • Powered from single FMC connector
  • FMC connector to FPGA motherboard (ZC706)
  • On-board:
    • Clock and MCS distribution
    • Reference design for high-efficiency power supply solution
    • Power consumption monitoring solution

Applications

  • Mission-critical communications
  • Very high frequency (VHF), ultrahigh-frequency (UHF), and cellular to 6GHz
  • Time-division duplexing (TDD) and frequency division duplexing (FDD) applications

Videos

Setup Example

Analog Devices Inc. ADRV9002 Evaluation Boards
Yayınlandı: 2020-09-21 | Güncellenmiş: 2024-11-07