Analog Devices Inc. ADRV9026 Evaluation Boards
Analog Devices Inc. ADRV9026 Evaluation Boards include the ADRV9026-HB/PCBZ or ADRV9026-MB/PCBZ radio cards to showcase the ADRV9026. The radio cards provide a 4x4 transceiver platform for device evaluation. All peripherals necessary for the radio card to operate include a separate high-efficiency power circuit board. A high-performance clocking solution is also included on the radio board. Connecting one of the radio cards with the FPGA motherboard ADS9-V2EBZ through the FMC connector forms a complete evaluation platform for ADRV9026.ADRV9026-HB/PCBZ and ADRV9026-MB/PCBZ do not include the ADS9-V2EBZ Motherboard, which is necessary for the operation and must be ordered separately.
Features
- Complete radio cards for evaluation
- ADRV9026-HB/PCBZ for the 2.8GHz to 6GHz frequency band
- ADRV9026-MB/PCBZ for the 650MHz to 2.8GHz frequency band
- 4x4 wideband RF transceiver platform operating over 650MHz to 6GHz frequency range
- A separate power daughter card provides a reference design for a highly efficient power supply solution
- FMC connector to FPGA motherboard ADS9-V2EBZ
- Includes schematics, layout, BOM, API, and evaluation software
Additional Resources
Advanced Connectivity Architecture for 5G-V2X communications
This article outlines a new architecture approach for vehicle connectivity that delivers higher performance and the possibility of multiple wireless systems being implemented with common hardware.
Yayınlandı: 2019-12-03
| Güncellenmiş: 2024-02-28