Analog Devices Inc. ADRV9375 Radio Cards
Analog Devices Inc. ADRV9375-N/PCBZ and ADRV9375-W/PCBZ Radio Cards are designed for the AD9375 Wideband RF transceivers with integrated DPD targeting 3G/4G small cell and massive MIMO. The ADRV9375-N/PCBZ and ADRV9375-W/PCBZ Radio Cards from Analog Devices provide a single 2x2 transceiver platform for AD9375 evaluation and rapid prototyping of radio solutions.All the peripherals necessary for the operation of the radio cards are populated on the board. The board includes a high-efficiency power supply solution and a high-performance clocking solution. A third party PA evaluation card is also included in the package for DPD evaluation.
Features
- Complete Radio Card platform containing AD9375 DPD with high-efficiency PA
- Narrowband Tuning Range
- ADRV9375-N/PCBZ matched for 1.8GHz to 2.6GHz
- ADRV9375-W/PCBZ matched for 300MHz to 6GHz
- Complete with high-efficiency power supply solution and clocking solution for AD9375
- FMC connector to Xilinx ZC706 motherboard (EK-Z7-ZC706-G)
- Powered from single FMC connector
- Includes schematics, layout, BOM, HDL, drivers, and application software
Yayınlandı: 2017-10-30
| Güncellenmiş: 2022-04-28