Analog Devices Inc. ADS7-V2EBZ ADS7-V2EBZ High Speed Evaluation Board
Analog Devices ADS7-V2EBZ evaluation board supports evaluation of ADI high-speed A/D converters (ADCs), D/A converters (DACs), and transceivers with JESD204B bit rates up to 12.5Gbps. ADS7-V2EBZ is based on Xilinx Virtex-7 XC7VX330T-3FFG1157E FPGA (326,400 logic cells) and features one FMC-HPC connector, ten 13.1Gbps transceivers supported by one FMC-HPC connector, two DDR3-1866 DIMMs, and a simple USB port interface (2.0).When a designer connects the ADS7-V2EBZ to a specified Analog Devices high-speed ADC evaluation board, the ADS7-V2EBZ acts as a data acquisition board. Developed to support the highest speed JESD204B ADCs, the FPGA on the ADS7-V2EBZ works as the data receiver, while the ADC is the data transmitter.
Features
- Xilinx Virtex-7 XC7VX330T-3FFG1157E FPGA (326,400 logic cells)
- One (1) FMC-HPC connector
- Ten (10) 13.1Gbps transceivers supported
- Two (2) DDR3-1866 DIMMs
- Simple USB port interface (2.0)
Yayınlandı: 2015-06-25
| Güncellenmiş: 2025-01-28