Analog Devices Inc. ADSP-BF592 Blackfin Embedded Processor

Analog Devices ADSP-BF592 Blackfin Embedded Processor offers performance up to 400MHz and reduced static power consumption. ADI ADSP-BF592 Blackfin Embedded Processor is a highly integrated system-on-a-chip solution for the next generation of digital communication and consumer multimedia applications. The ADI ADSP-BF592 combines industry standard interfaces with a high-performance signal processing core, allowing for quick development of cost-effective applications without the need for costly external components.

Features

  • ADSP-BF592KCPZ-2 Blackfin processor core with 200MHz (400MMACs) performance and 68KB L1 memory
  • ADSP-BF592KCPZ Blackfin processor core with 400MHz (800MMACs) performance and 68KB L1 memory
  • L1 Instruction ROM block with VDK RTOS and C runtime libraries
  • Low power
  • Two SPI, two SPORT, two UART, and one Parallel Peripheral Interface (PPI)
  • Nine peripheral DMA channels and two memory-to-memory DMA channels
  • 9mm x 9mm LFCSP package
  • Commercial, industrial, and automotive temperature grades

Applications

  • Consumer audio
  • Low-cost imaging devices
  • Smart meters
  • Consumer handheld devices
  • Medical equipment
  • Automotive driver assistance systems

Videos

Yayınlandı: 2019-02-14 | Güncellenmiş: 2023-08-04