Analog Devices Inc. ADSP-SC598 Dual-SHARC+® Digital Signal Processors

Analog Devices ADSP-SC598 Dual-SHARC+® Digital Signal Processors (DSPs) feature an integrated Arm® Cortex-A55 running up to 1.2GHz. The A55 processor, with FPU and Neon® DSP extensions, handles additional real-time processing tasks and manages peripherals used to interface to time-critical data in audio applications. These interfaces include Gigabit Ethernet, USB High-Speed, CAN FD, and various other connectivity options for a flexible and simplified system design.

The ADSP-SC598 SHARC processors feature Analog Devices Super Harvard Architecture. These 32-bit/40-bit/64-bit floating-point processors are optimized for high-performance audio/floating-point applications with large on-chip static random-access memory (SRAM), multiple internal buses that eliminate input/output (I/O) bottlenecks, and innovative digital audio interfaces (DAI). The SHARC+ core includes cache enhancements and branch prediction, while maintaining instruction set compatibility with previous SHARC products.

By integrating a rich set of industry-leading system peripherals and memory, the SHARC+ processor is the platform of choice for applications that require programmability similar to Reduced Instruction Set Computing (RISC), multimedia support, and leading-edge signal processing in one integrated package. These applications include automotive, professional audio, and industrial-based applications that require high floating-point performance.

Features

  • SHARC+ core infrastructure
    • 800MHz (maximum) or 1GHz (maximum) core clock frequency
    • 2x 640KB on-chip Level 1 (L1) SRAM memory (with parity) increases low latency performance
    • 32-bit, 40-bit, and 64-bit floating point support
    • 32-bit fixed point
    • Byte, short-word, word, and long-word addressed
  • Powerful DMA system
  • 16-bit DDR/DDR3L memory controller, 1.35V support for DDR3L
  •  Memory
    • 2048KB on-chip Level 2 (L2) SRAM with ECC protection - eliminates the need for external memory in many use cases
    • Level 3 (L3) interface optimized for low system power, providing a 16-bit interface to DDR3 (supporting 1.35V capable DDR3L devices)
  • Advanced hardware accelerators
    • Enhanced FIR/IIR offload engines running at the core clock frequency for added processing power
    • Security crypto engines with OTP
  • Digital Audio Interface (DAI)
    • 8x full SPORT interfaces with TDM and I2S modes
    • 2x S/PDIF Rx/Tx, 8x ASRC pairs
    • 8x precision clock generators
    • 2x 4-channel PDM mic inputs
    • 40x buffers
  • Arm core infrastructure
    • 1.2GHz Arm Cortex-A55 (with Neon/FPU)
    • 32kByte/32kByte L1 instr./data cache
    • 256kByte L2 cache
  • Other peripheral connectivity/interfaces
    • 1x eMSI (SDIO/eMMC)
    • 2x quad SPI, 1x octal SPI
    • MLB 3-pin/6-pin
    • 6x I2C, 3x UARTs
    • 2x link ports
    • 16x general-purpose timer, 1x general-purpose counter
    • 3x watchdog timers
    • ePPI
    • USB 2.0 HS OTG controller
    • 10/100 EMAC
    • 10/100/1000 EMAC with AVB and 1588
    • 2x CAN FD
    • 8-ch 12-bit housekeeping ADC
    • 135x GPIO pins, 40x DAI pins
    • Thermal sensor
  • 17mm x 17mm (0.8mm pitch) 400-ball CSP_BGA package
  • Security and Protection
    • Crypto hardware accelerators
    • Fast secure boot with IP protection
  • Enhanced FIR and IIR accelerators running up to 1GHz
  • AEC-Q100 qualified for automotive applications

Applications

  • Consumer and professional audio
    • Speakers
    • Sound bars
    • AVRs
    • Conferencing systems
    • Mixing consoles
    • Microphone arrays
    • Headphones
  •  Automotive
    • Audio amplifiers
    • Head units
    • ANC/RNC
    • Rear seat entertainment
    • Digital cockpit
    • ADAS

Processor Block Diagram

Block Diagram - Analog Devices Inc. ADSP-SC598 Dual-SHARC+® Digital Signal Processors
Yayınlandı: 2024-01-15 | Güncellenmiş: 2025-01-28