Analog Devices Inc. ADUM150N/151N/152N Five-Channel Digital Isolators
Analog Devices ADUM150N/151N/152N Five-Channel Digital Isolators offer a maximum 13ns propagation delay and pulse width distortion of less than 3ns at 5V operation. The data channels are independent and available in a variety of configurations. The ADUM150N/151N/152N data channels have a guaranteed data rate of 150Mbps (max.) and 3.0kVrms withstand voltage rating. In addition, the isolators provide 100kV/µs common-mode transient immunity and tight channel matching at 3.0ns maximum. The isolators operate on either side of a supply voltage ranging from 1.7V to 5.V. This capability enables voltage translation functionality across the isolation barrier and compatibility with lower voltage systems.Based on iCoupler® technology, the ADUM150N/151N/152N isolators ensure DC correctness in the absence of input logic transitions. Additionally, the isolators feature two different fail-safe options. The fail-safe options allow the outputs to transition to a predetermined state when the input power supply is not applied or the inputs are disabled. The ADUM150N/151N/152N isolators are well-suited for general-purpose multi-channel isolation, serial peripheral interface (SPI)/data converter isolation, and industrial field bus isolation applications.
Features
- High common-mode transient immunity: 100kV/μs
- High robustness to radiated and conducted noise
- Low propagation delay
- 13ns maximum for 5V operation
- 15ns maximum for 1.8V operation
- Safety and regulatory approvals (pending)
- UL recognition: 3000Vrms for 1 minute per UL 1577
- CSA Component Acceptance Notice 5A
- VDE certificate of conformity
- DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
- VIORM = 565V peak
- CQC certification per GB4943.1-2011
- 150Mbps maximum guaranteed data rate
- Low dynamic power consumption
- 1.8V to 5V level translation
- High-temperature operation: 125°C
- Fail-safe high or low options
- 16-lead, RoHS compliant, narrow-body SOIC package
Applications
- General-purpose multi-channel isolation
- Serial peripheral interface (SPI)/data converter isolation
- Industrial field bus isolation
View Results ( 12 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | İşletim Besleme Akımı | İleri Kanallar |
|---|---|---|---|---|
| ADUM150N1BRZ | ![]() |
Dijital İzolatörler IC Robust 5 ch digitalI SO 5/0 | 16 mA | 5 Channel |
| ADUM152N1BRZ | ![]() |
Dijital İzolatörler IC Robust 5 ch digital ISO 4/1 | 13.7 mA | 3 Channel |
| ADUM152N0BRZ | ![]() |
Dijital İzolatörler IC Robust 5 ch digital Iso 5/2 | 13.7 mA | 3 Channel |
| ADUM151N0BRZ-RL7 | ![]() |
Dijital İzolatörler IC Robust 5 ch digital ISO 4/1 | 15 mA | |
| ADUM150N0BRZ-RL7 | ![]() |
Dijital İzolatörler IC Robust 5 ch digitalI SO 5/0 | 16 mA | |
| ADUM151N0BRZ | ![]() |
Dijital İzolatörler IC Robust 5 ch digital ISO 4/1 | 15 mA | 4 Channel |
| ADUM152N1BRZ-RL7 | ![]() |
Dijital İzolatörler IC Robust 5 ch digital ISO 4/1 | 13.7 mA | |
| ADUM152N0BRZ-RL7 | ![]() |
Dijital İzolatörler IC Robust 5 ch digital Iso 5/2 | 13.7 mA | |
| ADUM150N0BRZ | ![]() |
Dijital İzolatörler IC Robust 5 ch digitalI SO 5/0 | 16 mA | 5 Channel |
| ADUM151N1BRZ | ![]() |
Dijital İzolatörler IC Robust 5 ch digital ISO 4/1 | 15 mA | 4 Channel |
Yayınlandı: 2016-11-18
| Güncellenmiş: 2022-03-11