Analog Devices Inc. ADuM340E/ADuM341E/ADuM342E Quad Digital Isolators

Analog Devices ADuM340E / ADuM341E / ADuM342E 5.7kVRMS Quad Digital Isolators are based on iCoupler® technology and incorporate high-speed, complementary metal-oxide semiconductor (CMOS) and back-to-back monolithic air core transformer technology. The isolation components feature outstanding performance characteristics and meet CISPR 32/EN 55032 Class B limits at 5Mbps. The devices supply 10ns of maximum propagation delay with a pulse width distortion of <3ns at 5V operation. Channel matching is tight at 3.0ns maximum. Analog Devices ADuM340E / ADuM341E / ADuM342E quad digital isolators have independent data channels and are available in various configurations with a withstand voltage rating of 5.7kVRMS. The modules operate with the supply voltage on either side, ranging from 2.25V to 5.5V for compatibility with lower voltage systems.

Features

  • 180kV/µs typical high common-mode transient immunity
  • Low propagation delay
    • 6.2ns typical (10ns maximum) for 5V operation
  • Low dynamic power consumption, <1.65mA/ch at 1Mbps
  • Safety and regulatory approvals
    • UL recognition of 5700VRMS for 1 minute per UL 1577
    • VDE certificate of conformity (pending)
      • DIN V VDE V 0884-11 (VDE V 0884-11):2017-01
      • VIORM = 1173V peak
      • 10,000V peak reinforced surge isolation voltage
    • CSA certification per IEC 62368-1 and IEC 61010-1 (pending)
    • TÜV Süd certification per EN 62368-1 (pending)
    • CQC certification per GB4943.1-2022 (pending)
  • High robustness to radiated and conducted noise
  • 2.25V to 5.5V level translation
  • 150Mbps maximum guaranteed data rate for 5V operation
  • +125°C high-temperature operation
  • ±8kV IEC 61000-4-2 ESD protection across the isolation barrier
  • ±5kV HBM ESD protection on input/output pins
  • Fail-safe high (E1) or low (E0) options
  • Backward compatibility with
  • 16-lead, RoHS-compliant, SOIC package
  • AEC-Q100 qualified for automotive applications

Applications

  • Serial peripheral interface (SPI) data converter isolation
  • RS-485 and controller area network with flexible data rate (CAN FD) industrial field bus isolation
  • PWM controller signal isolation
  • General-purpose multichannel isolation

Videos

Block Diagram

Block Diagram - Analog Devices Inc. ADuM340E/ADuM341E/ADuM342E Quad Digital Isolators
Yayınlandı: 2023-02-27 | Güncellenmiş: 2025-05-22