Analog Devices Inc. ADuM4122 Isolated Gate Drivers
Analog Devices ADuM4122 Isolated Gate Drivers are single-device, dual-output drivers with iCoupler® technology to provide precision isolation. The ADuM4122 provides 5kVrms isolation in a wide-body, 8-lead SOIC package. These isolation components combine a high speed complementary metal-oxide semiconductor (CMOS) and monolithic transformer technology. This provides performance characteristics superior to alternatives (like a combination of pulse transformers and gate drivers).Features
- 2A output current per output pin (<3Ω RDSON_X)
- 3A peak short-circuit current
- 3.3V to 6.5V, VDD1
- 4.5V to 35V, VDD2
- Positive going threshold, UVLO at 3.3V VDD1
- Multiple positive going thresholds, UVLO options on VDD2
- Grade A: 4.4V (typical) positive going threshold, UVLO
- Grade B: 7.3V (typical) positive going threshold, UVLO
- Grade C: 11.3V (typical) positive going threshold, UVLO
- Precise timing characteristics
- 48ns maximum propagation delay for falling edge
- CMOS input logic levels
- >150kV/µs High common-mode transient immunity
- 125°C High junction temperature operation
- Default low output
- Selectable slew rate control
- Safety and regulatory approvals (pending)
- UL recognition per UL 1577
- 5kVrms for 1 minute
- CSA Component Acceptance Notice 5A
- VDE certificate of conformity (pending)
- DIN V VDE V 0884-10
- VIORM = 849V peak
- UL recognition per UL 1577
- Wide-body, 8-lead SOIC_IC
Applications
- Switching power supplies
- Isolated IGBT and MOSFET gate drivers
- Industrial inverters
Block Diagram
Videos
Yayınlandı: 2019-05-08
| Güncellenmiş: 2024-01-04