Analog Devices Inc. ADuM4195-1 Isolated Amplifiers
Analog Devices ADuM4195-1 Isolated Amplifiers utilize ADI's iCoupler® technology. The series features low offset and gain error, suitable for many isolated voltage sensing applications. The amplifier transfer function does not change over the lifetime and is stable over a wide temperature range of -40°C to +125°C. This differs from optocoupler-based solutions, which have an uncertain current transfer ratio over a lifetime and are unstable at high temperatures. ADI ADuM4195-1 amplifiers are certified to deliver galvanic isolation up to 5kVRMS according to UL1577 and are housed in a tiny 8-lead comprehensive body SOIC package with increased creepage.Features
- High-impedance input for isolated voltage measurement
- Fixed gain = 1
- Low offset error and drift of ±5mV (maximum) at +25°C and -22µV/°C (typical)
- Low gain error and drift of ±50.5% (maximum) and ±42ppm/°C (maximum)
- ±0.5% (maximum) and ±42ppm/°C (maximum)
- Voltage-supply range
- VDD1 at 4.5V to 5.5V
- VDD2 at 4.5V to 5.5V
- Bandwidth of 210kHz
- Isolation voltage of 5000VRMS
- Safety and regulatory approvals (pending)
- UL recognition: 5000VRMS for 1 minute per UL 1577
- CSA Component Acceptance Notice #5A
- VDE certificate of conformity
- DIN V VDE V 0884-11 (VDE V 0884-11)
- VIORM = 1401V peak
- Wide temperature range
- -40°C to +125°C ambient operation
- +150°C maximum junction temperature
- AEC-Q100 qualified for automotive applications
Applications
- Inverters
- DC-DC converters
- Onboard chargers
Videos
Block Diagram
Yayınlandı: 2023-02-27
| Güncellenmiş: 2025-02-24