Analog Devices Inc. ADuM6020 & ADuM6028 isoPower® DC-to-DC Converters
Analog Devices ADuM6020 and ADuM6028 isoPower® DC-to-DC Converters are low-emission, isolated DC-to-DC Converters based on iCoupler® technology. Analog Devices ADuM5020 and ADuM5028 Converters provide regulated, isolated power that is below CISPR22 Class B limits at full load on a 2-layer Printed Circuit Board (PCB) with ferrites.The ADuM6020 and ADuM6028 eliminate the need to design and build isolated DC-DC Converters for applications up to 500mW. The iCoupler chip scale transformer technology is used for the magnetic components of the DC-to-DC converter. The result is a small form factor, isolated solution ideal for space-constrained applications.
The ADuM6020 and ADuM6028 are available in two different package variants. The ADuM6020 is offered in a wide-body, 16-lead SOIC_W package, and the ADuM6028 is offered in a compact 8-lead, wide-body SOIC_IC.
Features
- Meets CISPR22 Class B emissions limits
- Output current
- 100mA (ADuM6020)
- 60mA (ADuM6028)
- 0.5V to 7.0V supply voltage range
- -40°C to +125°C temperature range
- Package
- 16-lead SOIC_W package with 7.8mm minimum creepage (ADuM6020)
- 8-lead SOIC_IC package with 8.3mm minimum creepage (ADuM6028)
- Safety and regulatory approvals
- UL recognition (pending), 5000Vrms for 1 minute per UL 1577
- CSA Component Acceptance Notice 5A (pending)
- VDE Certificate of Conformity (pending)
- VDE V 0884-10
- VIORM = 565V peak
- CQC Certification per GB4943.1-2011
- RoHS compliant
Applications
- RS-485/RS-422/CAN transceiver power
- Power supply start-up bias and gate drives
- Isolated sensor interfaces
- Industrial Programmable Logic Controllers (PLCs)
Videos
Yayınlandı: 2018-08-08
| Güncellenmiş: 2025-01-28