Analog Devices Inc. ADuM7701 Evaluation Board

Analog Devices ADuM7701 Evaluation Board is a fully featured evaluation board that evaluates all the features of the ADuM7701 isolated Analog-to-Digital Converter (ADC). This evaluation board incorporates onboard power supplies and standalone capability. The ADuM7701 evaluation board is compatible with the SDP-H1 controller board. This evaluation board is controlled by the SDP-H1 via the J9 connector through the PC's USB port using the Analysis Control Evaluation (ACE) software. The ADuM7701 evaluation board has an onboard ADuM6000 isoPower dc-to-dc converter, ADP2360ACPZ-5.0 high-efficiency buck regulator, and ADP7104ARDZ-5.0 LDO regulator.

Features

  • Fully featured evaluation board
  • Evaluates ADuM7701 isolated ADC
  • Compatible with the SDP-H1 controller board
  • Standalone capability
  • PC-based ACE software for control and data analysis

Kit Contents

  • EV-ADuM7701-8FMCZ evaluation board
  • ACE software download instructions

Block Diagram

Block Diagram - Analog Devices Inc. ADuM7701 Evaluation Board

Connection Diagram

Analog Devices Inc. ADuM7701 Evaluation Board
Yayınlandı: 2019-06-26 | Güncellenmiş: 2024-03-12