Analog Devices Inc. ADuM7702 Evaluation Board (EV-ADuM7702-8FMCZ)

Analog Devices Inc. ADuM7702 Evaluation Board (EV-ADuM7702-8FMCZ) is a demonstration and development platform for the ADuM7702 Isolated Analog-to-Digital Converter (ADC). The ADuM7702 is a high-performance, second-order, Σ-Δ modulator that converts an analog input signal into a high-speed, single-bit data stream with on-chip digital isolation based on iCoupler® technology. The ADuM7702 accepts a pseudo-differential input signal ideally suited to shunt voltage monitoring in high-voltage applications where galvanic isolation is required.

The ADuM7702 Evaluation Board is designed to work in conjunction with the EVAL-SDP-CH1Z High-Speed Controller Board. The EVAL-SDP-CH1Z controls the EV-ADuM7702-8FMCZ via the J9 connector and through a PC's USB port using the Analysis, Control, Evaluation (ACE) software. 

Features

  • Fully featured evaluation board for the ADuM7702
  • Onboard power supplies
  • Standalone capability
  • Designed to work with the EVAL-SDP-CH1Z high-speed controller board
  • PC-based software for control and data analysis

Applications

  • Shunt current monitoring
  • AC motor controls
  • Power and solar inverters
  • Wind turbine inverters
  • Analog-to-digital and optoisolator replacement

Required Equipment

  • ADuM7702 evaluation board (EV-ADuM7702-8FMCZ)
  • EVAL-SDP-CH1Z high-speed controller board
  • USB cable (included with EVAL-SDP-CH1Z)
  • 12V power supply (included with EVAL-SDP-CH1Z)
  • PC running Microsoft Windows with an available USB 2.0 port

Setup Example

Analog Devices Inc. ADuM7702 Evaluation Board (EV-ADuM7702-8FMCZ)

Block Diagram

Block Diagram - Analog Devices Inc. ADuM7702 Evaluation Board (EV-ADuM7702-8FMCZ)

ACE Software

The Analog Devices Inc. Analysis | Control | Evaluation (ACE) Software is a desktop software application that allows the evaluation and control of multiple evaluation systems across ADI’s product portfolio. The application consists of a common framework and individual component-specific plug-ins.

The ACE Software is designed to educate the user in the functional operation of the component and allow the user to access the system at a level of abstraction with which they are comfortable.

Yayınlandı: 2020-10-19 | Güncellenmiş: 2025-03-11