Analog Devices Inc. ADUM7704 16-Bit Isolated Sigma-Delta Modulators

Analog Devices Inc. ADUM7704 16-Bit Isolated Sigma-Delta Modulators convert analog input signals into a high-speed, single-bit data stream. The device features on-chip digital isolation based on Analog Devices' iCoupler® technology. The modulator operates from a 4.5V to 20V power supply range (VDD1). It can accept a pseudo-differential input signal of ±50mV (±64mV full-scale). The pseudo-differential input is ideal for shunt voltage monitoring in high-voltage applications where galvanic isolation is required.

Features

  • 5MHz to 21MHz master clock input frequency
  • ±0.25μV/°C maximum offset drift vs. temperature
  • 82dB typical SNR
  • 16 bits, no missing codes
  • ±64mV full-scale analog input voltage range
  • 13-bits typical ENOB
  • 10mA maximum IDD1
  • Onboard digital isolator
  • Operating temperature range
    • -40°C to +125°C (16-lead SOIC_W)
    • -40°C to +105°C (8-lead SOIC_IC)
  • 150kV/μs minimum high isolation common-mode transient immunity, VDD2 = 3.3V
  • Wide-body SOICs
    • 16-lead SOIC_W
    • 8-lead SOIC_IC with increased creepage
  • Safety and regulatory approvals
    • UL recognition from 5700Vrms for 1 minute per UL 1577
    • CSA Component Acceptance Notice 5A
    • VDE Certificate of Conformity
      • DIN V VDE V 0884-10: VIORM = 1270VPEAK
      • DIN V VDE V 0884-11: VIORM = 1060VPEAK (pending)

Applications

  • Shunt current monitoring
  • AC motor controls
  • Power and solar inverters
  • Wind turbine inverters
  • Analog-to-digital and optoisolator replacement

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADUM7704 16-Bit Isolated Sigma-Delta Modulators
Yayınlandı: 2020-12-04 | Güncellenmiş: 2025-01-28