Analog Devices Inc. ADXL1003Z Evaluation Board
Analog Devices ADXL1003Z Evaluation Board is a tool that allows for the quick evaluation of the performance of the ADXL1003 vibration sensor. This evaluation board is designed to mount onto a mechanical shaker and is constructed of extra-thick, 20.3mm x 20.3mm, PCB. The ADXL1003Z board comes with screw holes for rigid mounting to the shaker block. This design allows for the evaluation of a full performance range of the ADXL1003 vibration sensor without needing to solder the device to a separate test board. The Analog Devices ADXL1003Z Evaluation Board comes with an RC low-pass filter that is provided at the output with a -3dB bandwidth.ADXL1003Z Evaluation Board - Top View
ADXL1003Z Evaluation Board - Bottom View
Videos
Yayınlandı: 2018-11-21
| Güncellenmiş: 2023-03-02