Analog Devices Inc. ADXL35x Accelerometers

Analog Devices ADXL35x Accelerometers provide high-resolution vibration measurements for the early detection of structural defects via wireless sensor networks. The ADXL35x family consists of low power, ultra-low noise density 3-axis MEMS accelerometers with selectable measurement ranges, low 0g offset drift over temperature, and excellent long-term stability.

ADXL354/ADXL355/ADXL356/ADXL357 Accelerometers
The ADXL354/ADXL356 accelerometers are designed for analog output whereas the ADXL355/ADXL357 accelerometers are designed for digital output. 

• The ADXL354B series supports the ±2g and ±4g ranges
• The ADXL354C series supports the ±2g and ±8g ranges
• The ADXL355 series supports the ±2.048g, ±4.096g, and ±8.192g ranges
• The ADXL356B series supports the ±10g and ±20g ranges
• The ADXL356C series supports the ±10g and ±40g ranges
• The ADXL357 series supports the ±10.24g, ±20.48g, and ±40.96g ranges

Features

  • Hermetic package offers excellent long-term stability
  • 0g offset vs. temperature (all axes)
    • 0.15mg/°C maximum (ADXL354/ADXL355)
    • 0.75mg/°C maximum (ADXL356/ADXL357)
  • Ultralow noise density (all axes)
    • 20μg/√Hz (ADXL354)
    • 80μg/√Hz (ADXL356/ADXL357)
  • Low power, VSUPPLY (LDO enabled)
    • 150μA ADXL354/ADXL356 in measurement mode
    • 200μA ADXL355/ADXL357 in measurement mode
    • 21μA ADXL354/ADXL355/ADXL356/ADXL357 in standby mode
  • ADXL354/ADXL356 have user-adjustable analog output bandwidth
  • ADXL355/ADXL357 have digital output features
    • Digital serial peripheral interface (SPI)/I²C interfaces
    • 20-bit analog-to-digital converter (ADC)
    • Data interpolation routine for synchronous sampling
    • Programmable high- and low-pass digital filters
  • Electromechanical self-test
  • Integrated temperature sensor
  • Voltage range options
    • 2.25V to 3.6V VSUPPLY with internal regulators
    • V1P8ANA, V1P8DIG with internal low dropout regulator (LDO) bypassed: 1.8V typical ± 10%
  • −40°C to +125°C operating temperature range
  • 14-terminal, 6mm × 6mm × 2.1mm, LCC package, 0.26 grams

Applications

  • Inertial measurement units (IMUs)/altitude and heading reference systems (AHRSs)
  • Platform stabilization systems
  • Structural health monitoring
  • Seismic imaging
  • Tilt sensing
  • Robotics
  • Condition monitoring

Videos

Technical Articles

  • Understanding the Fundamentals of Earthquake Signal Sensing Networks
    Modern, low-cost MEMs based ground sensing technology is now capable of measurements that are on par with traditional instruments. Using the wide range of Analog Devices products, a sensing device can be implemented to cater to different seismic sensing applications.
    Learn More

  • Choosing the Right Accelerometer for Predictive Maintenance
    Monitoring a machine’s health status enables predictive maintenance, allowing industries to anticipate breakdowns and realize substantial operational savings and downtime. To determine when it is the right time to trigger a maintenance operation, the manufacturer uses parameters such as vibration, noise, and temperature measurements. In a rotating machine (engine, generator, etc.) an abnormal vibration can be a sign of a faulty ball bearing, axle misalignment, imbalance, or excessive looseness. Avoid being caught off guard and detect the very first signs of an anomaly with a low noise, high bandwidth accelerometer.
    Learn More
Yayınlandı: 2017-01-27 | Güncellenmiş: 2024-03-12