Analog Devices Inc. Amplifier Mezzanine Cards for ADC Drivers
Analog Devices Amplifier Mezzanine Cards for ADC Drivers are analog-to-digital converter (ADC) drivers that evaluate the performance of amplifiers. This add-on board is inserted on ADC evaluation boards using its 7-pin header. The AMC supports Analog Devices operational amplifiers and ADC drivers in different packages. The user can configure the ADC driver as a Sallen-Key low-pass, high-pass, or band-pass filter and as a multiple feedback low-pass. The ADC driver can also be configured for a high-pass or band-pass filter or as an inverting and noninverting operational amplifier. The user can also configure the AMC to drive a single-ended, fully differential, or single-ended signal to a differential ADC.Features
- Enables quick breadboarding and prototyping
- User-defined circuit configuration
- Easy connection to other ADC evaluation boards
- Compatible PulSAR® Evaluation Boards
- 10-lead PulSAR® evaluation board
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Araç Şunun Değerlendirilmesi İçindir |
|---|---|---|---|
| AMC-ADA4807-2ARMZ | ![]() |
Amplifikatör IC Geliştirme Araçları 3.1 nV/?Hz, 1 mA, 180 MHz, Rail-to-Rail Input/Output Amplifier | ADA4807-2 |
| AMC-ADA4500-2ARMZ | ![]() |
Amplifikatör IC Geliştirme Araçları Amplifier Mezzanine Card 8-MSOP | ADA4500-2 |
| AMC-ADA4805-2ARMZ | ![]() |
Amplifikatör IC Geliştirme Araçları Dual, 0.2 V/ C Offset Drift, 105 MHz Low Power, Low Noise, Rail-to-Rail Amplifier | ADA4805-2 |
| AMC-ADA4841-2ARMZ | ![]() |
Amplifikatör IC Geliştirme Araçları Amplifier Mezzanine Card 8-MSOP | ADA4841-2 |
| AMC-ADA4896-2ARMZ | ![]() |
Amplifikatör IC Geliştirme Araçları Amplifier Mezzanine Card 8-SOIC | ADA4896-2 |
Yayınlandı: 2019-02-04
| Güncellenmiş: 2023-08-02