Analog Devices Inc. Buffered Analog Crosspoint Switches
Analog Devices Buffered Analog Crosspoint Switches are designed for routing high-speed signals, including composite video and component video. These composite video (NTSC, PAL, SECAM) and component video (YUV, RGB) are used in applications such as studios, video on demand, in-flight entertainment, and video teleconferencing. The buffered crosspoint switches offer -3dB signal bandwidth from 60MHz to 750MHz.Features
- Designed for routing high-speed signals, including composite video and component video
- -3dB signal bandwidth from 60MHz to 750MHz
Applications
- Studios
- Video on demand
- In-flight entertainment
- Video teleconferencing
Yayınlandı: 2018-06-07
| Güncellenmiş: 2023-02-09