Analog Devices Inc. LTC3615EUF Demo Board DC1435A
Analog Devices LTC3615EUF Demo Board DC1435A is a dual output regulator consisting of two constant-frequency step-down converters. This demonstration circuit is based on the LTC3615 dual-channel monolithic synchronous buck regulator. The LTC3615EUF Demo Board DC1435A operates from an input voltage range of 2.25V to 5.5V, with each regulator capable of delivering up to 3A output current. This demonstration circuit operates in Burst Mode™, pulse-skip, or forced continuous mode. The DC1435 demo board is an ideal circuit for industrial or distributed power applications.Features
- Based on LTC3615 dual 4MHz, 3A synchronous step-down DC-DC converter
- 2.25V to 5.5V input voltage range
- 3A of output capability from each regulator
- 90% efficiency
- 400kHz to 4MHz operating frequency range (2.25MHz switching frequency with the RT pin connected to INTVCC)
- Operates in Burst Mode™, pulse-skip, or forced continuous mode
Proper Measurement Equipment Setup
Efficiency Graph
Yayınlandı: 2019-07-16
| Güncellenmiş: 2024-03-11