Analog Devices Inc. DC2672A-B Demo Circuit for LTM4664 Regulator

Analog Devices Inc. DC2672A-B Demo Circuit for LTM4664 Regulator is a complete non-isolated, dual-output, high-efficiency, and high-density µModule® regulator with a 30V to 58V input range. Each output can supply a 25A maximum load current. The circuit is designed to evaluate the LTM4664 µModule regulator (dual 25A or single 50A step-down regulator) with digital power system management. The DC2672A-B powers up to default settings and offers power based on configuration resistors without serial bus communication. This allows for easy evaluation of the DC/DC converter.

Features

  • Evaluates the LTM4664 μModule regulators
  • Non-isolated 48V dual-output, high efficiency, and high-density µModule regulator
  • Powers up to default settings
  • Produces power based on configuration resistors without the need for any serial bus communication

Applications

  • 48V systems
  • Computer and networking equipment
  • Electronic test equipment
  • Storage systems

Specifications

  • Wide 30V to 58V input voltage range
  • 25A maximum load current
  • 250KHz default switching frequency
Yayınlandı: 2020-05-05 | Güncellenmiş: 2024-10-01