Analog Devices Inc. LTC4291/LTC4292 Demo Board DC2685B
Analog Devices Inc. LTC4291/LTC4292 Demo Board DC2685B is a 4-port Power Sourcing Equipment (PSE) board that consists of DC2684A-B (daughter card) and DC2683A (motherboard). This Analog Devices demo board is used to evaluate the LTC4291-1/LTC4292 PSE chipset. The DC2685B Demo Board can connect to and power up to four IEEE802.3af, IEEE802.3at, or IEEE802.3bt powered devices using a single power supply.Features
- 4-port PSE
- DC2684A-B (daughter card)
- DC2683A (motherboard)
- Evaluates LTC4291-1/LTC4292 PSE chipset
- Can connect to and power up to four IEEE802.3af, IEEE802.3at, or IEEE802.3bt powered devices using a single power supply
Additional Resources
Kit Connections
Yayınlandı: 2019-07-16
| Güncellenmiş: 2024-03-06