Analog Devices Inc. DC2718A Demo Board for LT8316 Converter
Analog Devices DC2718A Demo Board is a non-opto flyback converter featuring LT8316. This demo board outputs 12V and maintains tight regulation with a load current from 30mA to 3A. The DC2718A board is optimized to operate over a wide 100V to 600V DC input voltage range. This board features low-ripple light load Burst Mode® operation. Typical applications include telecom, automotive, industrial, medical, power supplies, electric vehicles, and battery stacks.Features
- LT8316 non-isolated buck converter
- Low-ripple light load Burst Mode® operation
- 12V output voltage
- 100V to 600V DC input voltage range
- 3A output current
Applications
- Telecom
- Automotive
- Industrial
- Medical
- Power supplies
- Electric vehicles
- Battery stacks
Additional Resource
Yayınlandı: 2019-04-25
| Güncellenmiş: 2024-01-03