Analog Devices Inc. LT8210 Demo Boards DC2814A-A/B/C
Analog Devices Inc. LT8210 Demo Boards DC2814A-A/B/C are high-voltage and high-efficiency synchronous buck-boost DC/DC converters featuring LT8210EUJ controllers. These Analog Devices demonstration boards include constant frequency current mode architecture, allowing a phase-lockable frequency of up to 400kHz. The DC2814A boards offer a wide input and output range and seamless transfers between operation modes. These demonstration boards function with burst mode, pulse skip mode, forced continuous mode, or pass-thru mode. The pass-thru is a feature that passes the input directly to the output when the input voltage is within a user-programmable window. The DC2814A boards offer reverse input protection. These demonstration boards are ideal for industrial, automotive, medical, military, and avionics applications.Features
- Four modes of operation
- Burst mode
- Pulse skip mode
- Forced continuous mode
- Pass-thru mode
- High voltage
- High-efficiency
- Reverse input protection
- Phase-lockable frequency
Applications
- Industrial
- Automotive
- Medical
- Military
- Avionics
Additional Resources
Yayınlandı: 2019-11-28
| Güncellenmiş: 2024-02-27