Analog Devices Inc. DC2870A-KIT Linduino® Shield
Analog Devices DC2870A-KIT Linduino® Shield is intended for the Mean-Squared Power Detector LTC5596. The LTC5596 is a wide dynamic range linear-in-dB mean-squared RF power detector, operational from 100MHz to 40GHz. The DC2870A-KIT shield provides a fast RMS RF power measurement evaluation using the Arduino/Linduino compatible platform and downloaded software. The Analog Devices DC2870A-KIT offers an accurate power level that can be monitored using the graphic user interface when connected to a PC with a USB cable.Additional Resources
Yayınlandı: 2019-07-03
| Güncellenmiş: 2024-04-01