Analog Devices Inc. LT7101 Demo Board DC2895A
Analog Devices Inc. LT7101 Demo Board DC2895A features the LT7101 regulator. The LT7101 Synchronous Step-Down Regulator is a high-efficiency, monolithic synchronous step-down DC/DC converter utilizing a constant frequency and average current mode control architecture.The DC2895A Demonstration Board is designed for a 12V/1A output from a 12V to 100V input at 400kHz switching frequency. The buck regulator has a peak efficiency of 94.5% at 24VIN, 92.3% at 48VIN, and 87.1% at 100VIN. The Demo Board has a wide input range, allowing for automotive, industrial, medical instrument, and telecom applications.
Overview
Equipment Setup
Yayınlandı: 2019-10-30
| Güncellenmiş: 2024-02-29