Analog Devices Inc. LT8338 Demo Board DC2907A

Analog Devices Inc. LT8338 Demo Board DC2907A features the LT8338, a low IQ, Synchronous Boost Converter in a thermally enhanced 10-lead plastic MSOP package. LT8338 Micropower Synchronous Boost Converters provide high efficiency for input and output up to 40V. In addition, the LT8338 synchronous monolithic step-up regulator consumes only 6μA quiescent current at Burst Mode operation.

The ADI DC2907A Board is designed to convert a 4V to 16V source to 24V output, with up to 460mA of load current, depending on the input voltage. It was designed with a switching frequency of 2.2MHz. In addition, the DC2907A contains a selectable jumper, JP1, to aid in the selection of any of the five modes of operation.

Proper Measurement Equipment Setup

Application Circuit Diagram - Analog Devices Inc. LT8338 Demo Board DC2907A

Overview

Analog Devices Inc. LT8338 Demo Board DC2907A
Yayınlandı: 2021-06-22 | Güncellenmiş: 2022-03-11