Analog Devices Inc. DC3016A Demonstration Circuit for LTM®4693

Analog Devices Inc. DC3016A Demonstration Circuit for LTM®4693 is a buck-boost power supply featuring the LTM4693 buck-boost µModule® regulator. The LTM4693 regulates an output voltage above, below, or equal to the input voltage. The demonstration circuit is designed to have an input voltage from 2.6V to 5.5V. The input voltage is selectable to 1.8V, 2.5V, 3.3V, and 5V output voltage up to 2A load. Derating may be necessary for specific VIN, VOUT, and thermal conditions.

Features

  • Features the LTM4693 ultrathin, highly efficient, 2A buck-boost µModule regulator
  • Designed to have an input voltage from 2.6V to 5.5V with selectable 1.8V, 2.5V, 3.3V, and 5V output voltage up to 2A load
  • Derating may be necessary for specific VIN, VOUT, and thermal conditions
Yayınlandı: 2021-10-05 | Güncellenmiş: 2022-03-11