Analog Devices Inc. LTC3310 Demo Board (DC3042A)
Analog Devices Inc. LTC3310 Demo Board (DC3042A) is designed to demonstrate the LTC3310 10A low-voltage synchronous step-down Silent Switcher®. This demo board operates in the forced continuous mode with a 2MHz switching frequency and can be configured to the pulse-skipping mode and different switching frequencies. The DC3042A demo board features an EMI filter that reduces the conducted EMI. This board operates within a 2.25V to 5.5V input voltage range and a 1.183V to 1.217V output voltage range.Features
- Demonstrates the LTC3310 silent switcher
- 2MHz switching frequency
- EMI filter
- 2.25V to 5.5V input voltage range
- 1.183V to 1.217V output voltage range
- 1.8MHz to 2.2MHz switching frequency range
Applications
- Automotive/industrial/communications
- Servers, telecom power supplies
- Distributed DC power systems (POL)
- FPGA, ASIC, µP core supplies
Resources
Yayınlandı: 2020-09-17
| Güncellenmiş: 2024-11-07