Analog Devices Inc. DC3080A-KIT Demonstration Kit
Analog Devices Inc. DC3080A-KIT Demonstration Kit features the LTC®4126-ADJ wireless Li-ion charger with a 1.2V step-down DC/DC converter. This demo kit includes the DC3081A wireless transmitter, DC3078A wireless receiver, and two 6mm DC3079A application-sized receivers. The DC3080A-KIT demonstration kit features the DC3078A wireless charger receiver with an external trickle charge circuit. This trickle charge circuit reduces the charge current to 1mA when a deeply discharged battery with a voltage lower than 2.8V is plugged in. This demo kit combines the DC3081A transmitter and DC3078A receiver to charge a single Li-Ion battery at up to 10mA with an airgap of 4mm to 8mm.Kit Contents
- 1x DC3078A (LTC4126-ADJ) receiver demo board
- 2x DC3079A (LTC4126-ADJ) 6mm application-sized receiver demo board
- 1x DC3081A (LTC6990) transmitter demo board
Kit Overview
Yayınlandı: 2023-02-27
| Güncellenmiş: 2023-03-15