Analog Devices Inc. EK1HMC7043LP7 Evaluation Kit
Analog Devices EK1HMC7043LP7 Evaluation Kit provides designers with a compact, easy-to-use platform for accessing the features of the HMC7043 high-performance, 3.2GHz, 14-output clock buffers. The evaluation kit includes the EK1HMC7043LP7 evaluation board, USB interface board, USB cable, and EK1HMC7043LP7 user guide.The inputs and outputs of the EK1HMC7043LP7 use a differential configuration. The EK1HMC7043LP7 can bypass the onboard LDO linear regulator. Bypassing the LDO linear regulator is helpful for measuring HMC7043's power consumption.
Features
- Simple power connection using a USB connection and onboard low dropout (LDO) voltage regulator
- LDO can be bypassed for power measurements
- AC-coupled differential SMA connectors
- SMA connectors for
- 1 clock input
- 1 RF sync input
- 6 clock outputs
- Microsoft® Windows®–based evaluation software with simple graphical user interface (GUI)
- Easy access to digital input/output and diagnostic signals via input/output header (GPIO)
- Status LED for diagnostic signals USB computer interface
Kit Contents
- EV2HMC7043LP7F evaluation board
- USB interface board and USB cable
- EK1HMC7043LP7F user guide
Yayınlandı: 2016-08-11
| Güncellenmiş: 2022-03-11