Analog Devices Inc. EV-AD4020REFDGNZ Reference Design Board
Analog Devices EV-AD4020REFDGNZ Reference Design Board integrates a unique Analog Devices programmable gain instrumentation amplifier (PGIA). The EV-AD4020-REF-DGNZ is optimized for 20-bit precision and provides superior linearity. The Board offers a typical integral nonlinearity (INL) of ±2ppm, low offset/gain, error drift, and trackable noise. Furthermore, the Reference Board features distortion (over -115dB) performance at a full speed of 1.8MSPS for all gain options.The Reference Design Board incorporates a 20-bit, 1.8MSPS, successive approximation register (SAR) analog-to-digital converter (ADC), a 5V reference, a reference buffer, and onboard power supply circuitry. The EV-AD4020-REF-DGNZ is ideal for high-end data acquisition instruments and automated test equipment applications that typically require high input impedance.
The EV-AD4020-REF-DGNZ Board is compatible with the Analog Devices EVAL-SDPCH1Z system demonstration platform (SDP-H1) controller board and interfaces to the SDP-H1 controller board via a 120-pin connector.
Features
- 20-bit, high-accuracy data acquisition reference design board
- Versatile analog signal conditioning circuitry
- Onboard reference, reference buffers, and ADC drivers
- PC software for control and data analysis of time and frequency domain, including INL and DNL capability
- Software programmable gain options (1, 2, 5, and 10)
- Single-ended and fully differential bipolar input ranges: ±10V to ±1V
- Active filtering and over-ranging option
- Averaging capability (102dB at 900kSPS)
- Compatible with the SDP-H1 controller board
Kit Contents
- EV-AD4020-REF-DGNZ reference design board
- 12V wall adapter power supply
- Standard USB A to mini B USB cable
Required Equipment
- SDP-H1 controller board
- High-precision signal source
- Cable with SMA input to the evaluation board
- PC running Windows® operating system
- Band-pass filter suitable for 20-bit testing (value based on signal frequency)
Simplified Block Diagram
Board Layout
Yayınlandı: 2019-07-03
| Güncellenmiş: 2024-04-01