Analog Devices Inc. EV-ADAQ7768-1FMC1Z Evaluation Kit

Analog Devices Inc. EV-ADAQ7768-1FMC1Z Evaluation Kit is used to evaluate the capabilities of the ADAQ7768-1 μModule® data acquisition (DAQ) system. The Analog Devices Inc. EV-ADAQ7768-1FMC1Z is designed to excel in many applications and with seamless connectivity to a PC via the system demonstration platform (SDP-H1). The EV-ADAQ7768-1FMC1Z is powered by a regulated 3.3V rail, courtesy of the on-board power solution, and provides a stable and reliable energy source of ±15V and 5.3V to energize the ADAQ7768-1 and its support elements.

Features

  • Evaluation kit for ADAQ7768-1 24-bit single-channel precision μModule® data acquisition system
  • Switch or GPIO-controlled gain mode
  • Complete power management solution
  • FMC connector to FPGA for digital interface
  • Optional Arduino and PMOD connector

Equipment needed

• SDP-H1 (EVAL-SDP-CH1Z) system demonstration platform
• DC/AC signal source (audio precision or similar high-performance signal source)
• PC running Microsoft® Windows® 7, 8, or 10 with USB 2.0 port

Block Diagram

Block Diagram - Analog Devices Inc. EV-ADAQ7768-1FMC1Z Evaluation Kit
Yayınlandı: 2023-05-31 | Güncellenmiş: 2023-08-07