Analog Devices Inc. EV-ADE9000SHIELDZ Arduino Shield

Analog Devices EV-ADE9000SHIELDZ Arduino Shield is an Arduino Zero-compatible energy and power quality measurement shield. The EV-ADE9000SHIELDZ enables quick evaluation and prototyping of energy and power quality measurement systems with the ADE9000 AFEs. Designers can directly interface the EV-ADE9000SHIELDZ Arduino Shield with current transformers and voltage leads. To simplify the implementation of larger systems, Arduino library and application examples are included.

Features

  • Arduino-compatible energy and power quality measurement shield with ADE9000 multi-phase energy and power quality monitoring IC
  • 3P4W, 3P3W, or 3-wire single-phase measurements
  • Direct interface with current output current transformers
  • Up to 240Vrms nominal line-neutral voltage measurement
  • Arduino software library
  • Calibration and example application sketches

Connection Diagram

Block Diagram - Analog Devices Inc. EV-ADE9000SHIELDZ Arduino Shield
Yayınlandı: 2018-06-05 | Güncellenmiş: 2025-03-20