Analog Devices Inc. EV-RPG2 Evaluation Kits

Analog Devices Inc. EV-RPG2 Evaluation Kits evaluate the communication path from the host processor to the Programmable Logic controller (PLC) or PC-based tool. The Analog Devices Inc. EV-RPG2 evaluation kits can verify the communication path between the host processor and a PLC before integrating the network interface into the end field device. This complete kit saves design time and debugging for less time to market.

Features

  • Small-form factor
  • Low-power consumption
  • Ease of use simplifies industrial network designs
  • Multiprotocol capabilities support standard industrial protocols
  • Expansion capabilities beyond a single protocol

Applications

  • Industrial automation
  • Process control systems
  • Robotics
  • Factory automation
  • Internet of Things (IoT) devices
  • Smart grid systems
  • Building automation

Videos

Analog Devices Inc. EV-RPG2 Evaluation Kits

Kits Available

Pretested software is included with the hardware for each protocol standard for faster development time.

EV-RPG2-ECZ EtherCAT
EV-RPG2-ENZ EtherNet/IP
EV-RPG2-PNZ Profinet
EV-RPG2-MBZ Modbus

Kit Contents

  • Baseboard
    • RapID Generation 2 module installed and preloaded with protocol-specific software
  • Wall mount AC adapter, 90VAC to 264VAC to 12VDC, 12W, 1A
  • Four power supply plug adapters available (A, C, G, and I types)
  • 1 USB A male to USB micro B male cable
  • Ethernet cable
  • Hardware needed
    • PC with Windows® 10 operating system
Analog Devices Inc. EV-RPG2 Evaluation Kits
Yayınlandı: 2022-06-01 | Güncellenmiş: 2023-07-26