Analog Devices Inc. EV-SC598-SOM System-on-Module Board

Analog Devices EV-SC598-SOM System-on-Module Board is developed for rapid prototyping of designs utilizing the ADSP-SC59x SHARC audio processors. The board supplies an easy-to-use plug-n-play reference design with expansion capabilities to interface to custom hardware ahead of the processor's release. When the EV-SC598-SOM board is plugged into the EV-SOMCRR-EZKIT or EV-SOMCRR-EZLITE carrier board, the resulting EZ-KIT® evaluation system can be used for fast and easy evaluation of the processor core and system peripherals/interfaces.

The ADI EV-SC598-SOM allows rapid prototyping for a wide range of applications, including immersive 3D sound and personal audio zones (PAZ), automotive active/road noise cancellation (ANC/RNC), voice-based user interfaces and in-car communications (ICC), engine sound synthesis (ESS), and electric vehicle warning sound systems (EVWSS/AVAS).

The EV-SC598-SOM module employs the CrossCore® Embedded Studio (CCES) development tools to facilitate developers in a faster time to market.

Features

  • ADSP-SC598 Dual-SHARC+ audio processor with an integrated Arm® Cortex®-A55
  • 4Gb DDR3 (933MHz)
  • 512Mb Quad SPI Flash memory
  • 8GB eMMC
  • Power solution based on LT components
  • FTDI USB-to-UART
  • USB 3.0 power delivery
  • Debug interface (JTAG)
  • SOM interface connector
  • CCES kit license

Applications

  • Automotive audio
    • Head units
    • Amplifiers
    • Cockpit domain controllers
  • Consumer audio
    • 3D Soundbars
    • AVR
  • Professional audio
    • Mixing consoles
    • Next-gen conferencing systems

Default Hardware Setup

Analog Devices Inc. EV-SC598-SOM System-on-Module Board
Analog Devices Inc. EV-SC598-SOM System-on-Module Board
Yayınlandı: 2023-12-14 | Güncellenmiş: 2024-01-15