Analog Devices Inc. EV1HMC836xLP6G Evaluation Boards

Analog Devices Inc. EV1HMC8362LP6G/EV1HMC8364LP6G Evaluation Boards are configured to evaluate the performance of the HMC8362 and HMC8364 low noise quadband voltage-controlled oscillators (VCOs). The HMC8362/HMC8364 Low Noise Quadband Voltage Controlled Oscillators are designed to offer wideband capabilities without compromising phase noise performance.

The ADI EV1HMC8362LP6G/EV1HMC8364LP6G Evaluation Boards include the HMC8362 or HMC8364 VCO, an LT3042 ultra-low noise voltage regulator, a jumper, an ADG1604 4:1 multiplexer, and subminiature Version A (SMA) and 2.92mm K connectors.

Features

  • Self-contained board, including HMC8362 or HMC8364 low noise quadband VCO ADG1604 4:1 multiplexer, filtering options, and LT3042 voltage regulator and header connectivity to allow the use of Arduino Uno or Linduino microcontroller
  • Externally powered by a single 6V supply

Applications

  • Electronic test and measurement
  • Industrial and medical instrumentation
  • Point-to-point and multipoint radios
  • Aerospace and defense
  • Wireless communication infrastructure

Required Equipment

  • Power supply (6V)
  • Power supply (low noise, variable 0V to 13.5V)
  • 50Ω terminations
  • Signal source analyzer

Board Layout

Location Circuit - Analog Devices Inc. EV1HMC836xLP6G Evaluation Boards
Yayınlandı: 2020-11-04 | Güncellenmiş: 2024-12-03