Analog Devices Inc. EVAL-AD7192ASDZ Evaluation Kit for AD7192

Analog Devices EVAL-AD7192ASDZ Evaluation Kit features the AD7192, a 4.8kHz ultra-low noise 24-bit sigma-delta (Σ-Δ) ADC. Small amplitude signals can interface directly to the ADC because of the low noise gain stage on the chip. The internal clock option provides a compact solution for low BW requirements. The Analog Devices AD7192 ACE Plugin fully configures the AD7192 device register functionality and provides DC time domain analysis through waveform graphs, histograms, and associated noise analysis for ADC performance evaluation.

Features

  • Full-featured evaluation board for the AD7192
  • PC software for control and data analysis (time and frequency domain)

Kit Contents

  • EVAL-AD4857FMCZ evaluation board
  • Micro-SD memory card (with adapter) containing system board boot software and Linux OS

Required Equipment

  • EVAL-AD7192ASDZ evaluation board
  • PC running Windows with a USB2.0 port and software installed
  • Controller Board

Applications

  • PLC/DCS analog input modules
  • Data acquisition
  • Strain gage transducers
  • Pressure measurement
  • Temperature measurement
  • Flow measurement
  • Weigh scales
  • Chromatography
  • Medical and scientific instrumentation

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-AD7192ASDZ Evaluation Kit for AD7192
Yayınlandı: 2024-10-09 | Güncellenmiş: 2024-10-23