Analog Devices Inc. EVAL-AD7606BFMCZ ADC Evaluation Board

Analog Devices Inc. EVAL-AD7606BFMCZ ADC Evaluation Board allows users to easily evaluate the features of the AD7606B analog-to-digital converter (ADC). The EVAL-AD7606BFMCZ can be controlled by the system demonstration platform controller board (EVAL-SDP-CH1Z (SDP-H1)). The EVAL-SDP-CH1Z (SDP-H1) allows the EVAL-AD7606BFMCZ to be controlled through the USB port of a PC using the AD7606B evaluation software.

Onboard components include an Analog Devices ADP7118 5V, low noise low dropout regulator (LDO), and an ADR4525 high-precision, bandgap voltage reference.

Features

  • Full-featured evaluation board for the AD7606B
  • Onboard power supplies
  • Standalone capability
  • SDP-H1 compatible (EVAL-SDP-CH1Z (SDP-H1))
  • PC software for control and data analysis
  • Time and frequency domain

Kit Contents

  • EVAL-AD7606BFMCZ Evaluation Board
  • Additional equipment needed
    • System Demonstration Platform (SDP) High-Speed Controller Board (EVAL-SDP-CH1Z (SDP-H1))
    • PC running Windows Vista or Windows 7 with a USB 2.0 port
    • DC/AC signal source SMB and USB cables
    • External supply (optional)
Yayınlandı: 2019-07-31 | Güncellenmiş: 2024-03-01