Analog Devices Inc. EVAL-AD7606C-18 Evaluation Board

Analog Devices Inc. EVAL-AD7606C-18 Evaluation Board is used to evaluate the features of the AD7606C-18 analog-to-digital converter (ADC). The EVAL-AD7606C18FMCZ is controlled by the EVAL-SDP-CH1Z (SDP-H1) system demonstration platform (SDP). The SDP-H1 controls the EVAL-AD7606C18FMCZ via a USB port using the Analysis Control Evaluation (ACE) software.

Features

  • Fully featured evaluation board for the AD7606C-18
  • Onboard power supplies
  • Standalone capability
  • SDP-H1 compatible
  • PC software for control and data analysis
  • Time and frequency domain

Applications

  • Power line monitoring
  • Protective relays
  • Multiphase motor control
  • Instrumentation and control systems
  • Data acquisition systems
Yayınlandı: 2020-12-07 | Güncellenmiş: 2024-12-09