Analog Devices Inc. EVAL-AD7768FMCZ Evaluation Board

Analog Devices EVAL-AD7768FMCZ Evaluation Board is designed to evaluate the features of the AD7768 Sigma-Delta ADCs with power scaling. This full-featured evaluation board includes the AD7768 ADC and PC control in conjunction with the SDP-H1 System Demonstration Platform. The board regulates a 7-9V external bench top supply to 5V and 3.3V to power the AD7768 and support components. The EVAL-AD7768FMCZ board connects to a USB port of a PC using the EVAL-SDP-CH1Z motherboard. The AD7768 evaluation software configures the AD7768 device register functionality. The software also provides dc and ac time domain analysis in the form of waveform graphs, histograms, and associated noise analysis for ADC performance evaluation.

Features

  • Full-featured evaluation board for the AD7768
  • PC control in conjunction with the SDP-H1 System Demonstration Platform (EVAL-SDP-CH1Z)
  • PC software control and data analysis
  • Time and frequency domain
  • Standalone hardware capability

Kit Contents

  • EVAL-AD7768FMCZ evaluation board
  • Evaluation software CD for the AD7768

Equipment Needed

           EVAL-AD7768FMCZ evaluation board
           EVAL-SDP-CH1Z System Demonstration Platform
           External 7V to 9V bench top power supply DC/AC signal source (Audio Precision or similar high-performance signal source)
           USB cable
           PC running Windows with USB 2.0 port

Yayınlandı: 2016-04-20 | Güncellenmiş: 2023-01-13