Analog Devices Inc. EVAL-ADA4870EBZ Evaluation Board
Analog Devices Inc. EVAL-ADA4870EBZ Evaluation Board provides a platform for quick and easy evaluation of the ADA4870. The ADA4870 is a unity-gain stable, high-speed current feedback amplifier capable of delivering 1A of output current and 2500V/μs slew rate from a 40V supply. Manufactured using the Analog Devices, Inc. proprietary high voltage extra fast complementary bipolar (XFCB) process, the innovative architecture of the ADA4870 enables high output power, high-speed signal processing solutions in applications that require driving a low impedance load.Features
- Enables easy evaluation of the ADA4870
- Single-supply or dual-supply operation
- Robust thermal management
Applications
- Organic light-emitting diode (OLED) panel driver
- Active matrix organic light-emitting diode (AMOLED) panel driver
- Base transceiver station (BTS) envelope tracking
- Power field effect transistor (FET) driver
- Ultrasound
- Piezoelectric driver
- PIN diode driver
- Waveform generation
- Automatic test equipment (ATE)
- Charge-coupled device (CCD) panel driver
Board Layout
Yayınlandı: 2023-11-27
| Güncellenmiş: 2023-12-15