Analog Devices Inc. EVAL-ADAQ40xx Evaluation Kits

Analog Devices Inc. EVAL-ADAQ40xx Evaluation Kits contain the EVAL-ADAQ4001PMDZ or EVAL-ADAQ4003PMDZ peripheral module (Pmod) board and the EVAL-PMD-IB1Z Pmod to field-programmable grid array (FPGA) mezzanine card (FMC), interposer board that interfaces with the system demonstration controller board (EVAL-SDP-CH1Z) via a 160-pin FMC connector.

The ADAQ4001 µModule and ADAQ4003 µModule combine multiple common signal processing and conditioning blocks into a single device that includes a low noise, fully differential analog-to-digital converter (ADC) driver, a stable reference buffer, a high resolution, 16-bit or 18-bit, 2 MSPS successive approximation register (SAR) ADC, and the critical passive components necessary for optimum performance.

The EVAL-ADAQ4001PMDZ and EVAL-ADAQ4003PMDZ on-board components include the following:

•  The ADR4550 high precision, buffered bandgap, 5.0V voltage reference
•  An optional ADA4898-1 high voltage, low noise, low distortion, unity-gain stable, high-speed op-amp
•  An optional AD8251 programmable gain in-amp
•  The LT5400-4 quad matched, low drift, resistor network

Features

  • Fully featured Pmod evaluation board with a Pmod to FMC interposer board
  • Versatile analog signal conditioning circuitry
  • On-board reference and ADC drivers
  • PC software for control and data analysis of time and frequency domain
  • System demonstration platform compatible (EVAL-SDP-CH1Z)

Kit Contents

  • EVAL-ADAQ4001PMDZ or EVAL-ADAQ4003PMDZ Pmod evaluation board
  • EVAL-PMD-IB1Z Pmod to FMC interposer board

Required Equipment

  • PC running Windows® 10 or higher
  • EVAL-SDP-CH1Z (SDP-H1) controller board
  • Precision signal source
  • Cable (SMB input to evaluation board)
  • Standard USB A to Mini-B USB cable
  • Band-pass filter suitable for 16-bit/18-bit testing (value based on signal frequency)

Configuration

Analog Devices Inc. EVAL-ADAQ40xx Evaluation Kits

Block Diagram

Block Diagram - Analog Devices Inc. EVAL-ADAQ40xx Evaluation Kits
Yayınlandı: 2021-06-29 | Güncellenmiş: 2025-03-25