Analog Devices Inc. EVAL-ADAQ7767-1 Evaluation Kit
Analog Devices EVAL-ADAQ7767-1 Evaluation Kit allows simple evaluation of the ADAQ7767-1 µModule® data acquisition (DAQ) solution. The Analog Devices Inc. EVADAQ7767-1FMC1Z is used alongside a downloadable evaluation software to configure the features of the ADAQ7767-1 and display the conversion results in the time and frequency domains. The EV-ADAQ7767-1FMC1Z connects to the USB port of a PC via the SDP-H1 system demonstration platform board. By default, the 3.3V rail is supplied by the SDP-H1 and regulated by the on-board power solution to ±15V and +5.3V to power the ADAQ7767-1 and its support components. An integrated electronic piezoelectric (IEPE)-interface and a pair of input buffers are included to evaluate the ADAQ7767-1 across a variety of input types.Features
- Fully featured evaluation board for the ADAQ7767-1
- On-board IEPE sensor interface
- PC software for control and data analysis of time and frequency domain
- On-board reference and power supply circuits
- System demonstration platform-compatible (SDP-H1, high speed controller board (EVAL-SDP-CH1Z))
- Optional PMOD connector
Overview
Additional Resources
Yayınlandı: 2024-06-26
| Güncellenmiş: 2024-10-18