Analog Devices Inc. EVAL-ADES1830 Evaluation Board

Analog Devices Inc. EVAL-ADES1830 Evaluation Board is a multicell battery stack monitor featuring the ADES1830 16-channel battery stack monitor. Multiple boards can be linked through a 2-wire isolated serial interface (isoSPI®) to monitor a long series of cells in a stack. The EVADES1830CCSZ offers reversible isoSPI enabling a ring-communication path. The Analog Devices board communicates with a PC by connecting to the AD-APARD32690 microcontroller via the SPI pins. The printed circuit board (PCB), components, and connectors are optimized for low electromagnetic interference (EMI) susceptibility and emissions.

Features

  • Full featured demonstration board for the ADES1830 16-Channel Battery Monitors
  • Two isoSPI ports for reversible isoSPI support
  • Daisy-chain capability
  • isoSPI connections through simple RJ45 to RJ45 connectors or RJ45 to DuraClik® connectors

Applications

  • Utility and residential energy storage
  • Commercial and industrial energy storage
  • Backup battery systems

Kit Contents

  • EV-ADES1830CCSZ 16-channel multicell battery monitor
  • isoSPI DuraClik to RJ45 cable
  • Ethernet RJ45 cable
  • 20-pin connector housing to connect to battery stack
  • 2-pin header jumper

Required Equipment

Overview

Mechanical Drawing - Analog Devices Inc. EVAL-ADES1830 Evaluation Board

Functional Block Diagram

Block Diagram - Analog Devices Inc. EVAL-ADES1830 Evaluation Board
Yayınlandı: 2025-02-20 | Güncellenmiş: 2025-04-14