Analog Devices Inc. EVAL-ADIN2111D1Z Evaluation Board

Analog Devices EVAL-ADIN2111D1Z Evaluation Board is a compact evaluation node board designed for daisy-chaining power and data. It features the ADIN2111 2-port 10BASE-T1L switch and MAX32690 microcontroller. When power over the line is available, the board can be locally powered or powered by the 10BASE-T1L data line. This board features a fail-safe circuit that ensures communication even if a node in the daisy-chain network loses power. The board includes an onboard temperature sensor and a PMOD connector that integrates I2C, SPI, and UART connectivity for external sensors.

Features

  • ADIN2111 2-port industrial 10BASE-T1L switch
  • Power forwarding
  • Power fail-safe circuitry
  • On-board Arm® Cortex®-M4

Applications

  • Building automation and fire safety
  • Factory automation
  • Condition monitoring and machine connectivity

Kit Contents

  • EVAL-ADIN2111D1Z evaluation board
  • USB-A to USB Type-C® 3.0 cable (1m)

Required Equipment

  • EVAL-ADIN1100EBZ or DEMO-ADIN1100D2Z evaluation board media converter
  • Single-pair cable (1.5mm2 max./16AWG to fit connector)
  • Host PC with USB interface for management, monitoring, and diagnostics
  • 5VDC to 58VDC power supply (optional)
  • FTDI USB virtual COM port driver software for a selected host
  • Serial COM port terminal software
  • Web browser

Board Layout

Mechanical Drawing - Analog Devices Inc. EVAL-ADIN2111D1Z Evaluation Board
Yayınlandı: 2025-04-15 | Güncellenmiş: 2025-04-21