Analog Devices Inc. EVAL-ADM3063E Evaluation Board
Analog Devices EVAL-ADM3063E Evaluation Board allows for quick and easy evaluation of the ADM3063E 500kbps, RS-485 transceiver with standard, 14-lead SOIC_N footprint. The evaluation board allows the input and output functions without external components. Screw terminal blocks provide convenient connections for power and ground, digital input and output, and RS-485 signals. The evaluation board can be powered by a standard configurable bench power supply within the 3.0V to 5.5V range.Analog Devices EVAL-ADM3063EEBZ evaluation board has a footprint for the ADM3063EBRZ full-duplex, RS-485 transceiver in a 14-lead SOIC_N package.
Features
- Easy evaluation of ADM3063E 500kbps, RS-485 transceiver
- Board layout for standard, full-duplex, RS-485 footprint - 14-lead SOIC, ADM3063EBRZ
- Power/ground connections through screw terminal block - 3.0V to 5.5V operating voltage range on VCC
- IEC61000-4-2 ESD protection on the RS-485 A, B, Y, and Z bus pins - ±12kV contact discharge and ±12kV air discharge
- Screw terminal blocks for logic input/output and RS-485 signals
- Jumper-selectable enable/disable for RE and DE
- Test points for measuring all signals
- Resistors and footprints for termination and biasing networks
Yayınlandı: 2019-08-06
| Güncellenmiş: 2025-03-25