Analog Devices Inc. EVAL-ADM3260EBZ Eval Board

Analog Devices EVAL-ADM3260EBZ Evaluation Board provides all of the support circuitry required for designers to evaluate the ADM3260 hot swappable dual I²C isolators with integrated DC-to-DC converter. The evaluation board features screw terminals for easy connection, multiple test points for easy node access, knob adjustable isolated DC-to-DC output voltage, and a special layout to minimize electromagnetic interference (EMI).

Features

  • Full-featured evaluation kit for ADM3260
  • Screw terminals for easy connection
  • Multiple test points for easy node access
  • Knob adjustable isolated DC-to-DC output voltage
  • Special layout to minimize electromagnetic interference (EMI)
Yayınlandı: 2014-06-25 | Güncellenmiş: 2022-03-11