Analog Devices Inc. ADP1764-EVALZ/ADP1764-ADJ-EVALZ Eval Boards
Analog Devices Inc. ADP1764-EVALZ/ADP1764-ADJ-EVALZ Evaluation Boards demonstrate the functionality of the ADP1764 Low VIN, Low Noise, CMOS Linear Regulators. ADP1764-EVALZ is a fixed output voltage evaluation board and ADP1764-ADJ-EVALZ is an adjustable output voltage evaluation board. Using a single voltage supply, a voltmeter, an ammeter, and load resistors, the ADP1764-EVALZ/ADP1764-ADJ-EVALZ Analog Devices provides simple device measurements such as line and load regulation, dropout voltage, and ground current.Features
- Full featured evaluation boards for ADP1764
- 1.10V to 1.98V input voltage
- 0mA to 4A output current range
- Evaluation available on an adjustable or fixed output voltage
- Convenient test points for electrical measurements
- -40°C to +125°C operating temperature range
Yayınlandı: 2017-08-18
| Güncellenmiş: 2022-04-20